PBPA19012UNF | Hammond

Blind plate, aluminum, (H) 311 mm, 7 U, PBPA19012UNF

Order No.: 61H3546
EAN: 4099889574029
MPN:
PBPA19012UNF
Series: PBPA
PBPA19012UNF Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.6833 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.68 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6833 €
10 pcs.
45.3033 €
50 pcs.
40.7694 €
100 pcs.
36.6877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19012UNF, Hammond

7U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm

Technical specifications
Height 311 mm
Material Aluminium
Product type Blindplatte
cutting pitch differential 7 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes