PBPA19015BK2 | Hammond

Blind plate, aluminum, (H) 400 mm, 9 U, black, PBPA19015BK2

Order No.: 61H3551
EAN: 4099889574074
MPN:
PBPA19015BK2
Series: PBPA
PBPA19015BK2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
61.7610 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
61.76 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7610 €
10 pcs.
58.6789 €
50 pcs.
52.8003 €
100 pcs.
47.5405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19015BK2, Hammond

9U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm

Technical specifications
Colour schwarz
Height 400 mm
Material Aluminium
Product type Blindplatte
cutting pitch differential 9 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes