PBPA19015UNF | Hammond
Blind plate, aluminum, (H) 400 mm, 9 U, PBPA19015UNF
Unit Price (€ / pc.)
61.7610 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
61.76 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7610 €
10 pcs.
58.6789 €
50 pcs.
52.8003 €
100 pcs.
47.5405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19015UNF, Hammond
9U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm
Technical specifications
Height | 400 mm | |
Material | Aluminium | |
Product type | Blindplatte | |
cutting pitch differential | 9 HE |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |