PBPA19017BK2 | Hammond

Blind plate, aluminum, (H) 445 mm, 10 U, black, PBPA19017BK2

Order No.: 61H3555
EAN: 4099889574111
MPN:
PBPA19017BK2
Series: PBPA
PBPA19017BK2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
67.2588 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
67.26 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2588 €
10 pcs.
63.8911 €
50 pcs.
57.5127 €
100 pcs.
51.7531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19017BK2, Hammond

10U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm

Technical specifications
Colour schwarz
Height 445 mm
Material Aluminium
Product type Blindplatte
cutting pitch differential 10 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes