PBPA19017UNF | Hammond
Blind plate, aluminum, (H) 445 mm, 10 U, PBPA19017UNF
Unit Price (€ / pc.)
67.2588 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
67.26 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2588 €
10 pcs.
63.8911 €
50 pcs.
57.5127 €
100 pcs.
51.7531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19017UNF, Hammond
10U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm
Technical specifications
Height | 445 mm | |
Material | Aluminium | |
Product type | Blindplatte | |
cutting pitch differential | 10 HE |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |