PBPA19019BK2 | Hammond

Blind plate, aluminum, 11 U, black, PBPA19019BK2

Order No.: 61H3559
EAN: 4099889574159
MPN:
PBPA19019BK2
Series: PBPA
PBPA19019BK2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
91.2254 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
91.23 € *
Price list
Quantity
Price per unit*
1 pcs.
91.2254 €
10 pcs.
86.6677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19019BK2, Hammond

11U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm

Technical specifications
Colour schwarz
Material Aluminium
Product type Blindplatte
cutting pitch differential 11 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes