PBPA19019GY2 | Hammond

Blind plate, aluminum, 11 U, gray, PBPA19019GY2

Order No.: 61H3560
EAN: 4099889574166
MPN:
PBPA19019GY2
Series: PBPA
PBPA19019GY2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
91.2254 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
91.23 € *
Price list
Quantity
Price per unit*
1 pcs.
91.2254 €
10 pcs.
86.6677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19019GY2, Hammond

11U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm

Technical specifications
Colour grau
Material Aluminium
Product type Blindplatte
cutting pitch differential 11 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes