PBPA19019LG2 | Hammond
Blind plate, aluminum, 11 U, light gray, PBPA19019LG2
Unit Price (€ / pc.)
91.2254 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
91.23 € *
Price list
Quantity
Price per unit*
1 pcs.
91.2254 €
10 pcs.
86.6677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19019LG2, Hammond
11U 19" Rack Aluminium Blank Panel, Light Grey with Aluminium material and length of 483 mm
Technical specifications
Colour | light gray | |
Material | aluminum | |
cutting pitch differential | 11 U | |
Accessory Type | blind plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |