PBPA19022GY2 | Hammond
Blind plate, aluminum, 13 U, gray, PBPA19022GY2
Unit Price (€ / pc.)
103.9108 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
103.91 € *
Price list
Quantity
Price per unit*
1 pcs.
103.9108 €
10 pcs.
98.7105 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Blank Panel, PBPA19022GY2, Hammond
13U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | aluminum | |
| cutting pitch differential | 13 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |