PBPA19022LG2 | Hammond

Blind plate, aluminum, 13 U, light gray, PBPA19022LG2

Order No.: 61H3569
EAN: 4099889574258
MPN:
PBPA19022LG2
Series: PBPA
Hammond
PBPA19022LG2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
103.9108 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
103.91 € *
Price list
Quantity
Price per unit*
1 pcs.
103.9108 €
10 pcs.
98.7105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19022LG2, Hammond

13U 19" Rack Aluminium Blank Panel, Light Grey with Aluminium material and length of 483 mm

Technical specifications
Colour light gray
Material aluminum
cutting pitch differential 13 U
Accessory Type blind plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes