PBPA19024GY2 | Hammond
Blind plate, aluminum, 14 U, gray, PBPA19024GY2
Unit Price (€ / pc.)
111.4792 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
111.48 € *
Price list
Quantity
Price per unit*
1 pcs.
111.4792 €
10 pcs.
105.8981 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19024GY2, Hammond
14U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm
Technical specifications
Colour | grau | |
Material | Aluminium | |
Product type | Blindplatte | |
cutting pitch differential | 14 HE |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |