PBPA19026LG2 | Hammond

Blind plate, aluminum, 15 U, light gray, PBPA19026LG2

Order No.: 61H3577
EAN: 4099889574333
MPN:
PBPA19026LG2
Series: PBPA
PBPA19026LG2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
115.5014 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
115.50 € *
Price list
Quantity
Price per unit*
1 pcs.
115.5014 €
10 pcs.
109.7180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19026LG2, Hammond

15U 19" Rack Aluminium Blank Panel, Light Grey with Aluminium material and length of 483 mm

Technical specifications
Colour lichtgrau
Material Aluminium
Product type Blindplatte
cutting pitch differential 15 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes