PBPA19028LG2 | Hammond

Blind plate, aluminum, 16 U, light gray, PBPA19028LG2

Order No.: 61H3581
EAN: 4099889574371
MPN:
PBPA19028LG2
Series: PBPA
Hammond
PBPA19028LG2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
122.1416 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
122.14 € *
Price list
Quantity
Price per unit*
1 pcs.
122.1416 €
10 pcs.
116.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19028LG2, Hammond

16U 19" Rack Aluminium Blank Panel, Light Grey with Aluminium material and length of 483 mm

Technical specifications
Colour light gray
Material aluminum
cutting pitch differential 16 U
Accessory Type blind plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes