PBPA19028UNF | Hammond

Blind plate, aluminum, 16 U, PBPA19028UNF

Order No.: 61H3582
EAN: 4099889574388
MPN:
PBPA19028UNF
Series: PBPA
PBPA19028UNF Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
122.1416 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
122.14 € *
Price list
Quantity
Price per unit*
1 pcs.
122.1416 €
10 pcs.
116.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19028UNF, Hammond

16U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm

Technical specifications
Material Aluminium
Product type Blindplatte
cutting pitch differential 16 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes