PBPA19029GY2 | Hammond

Blind plate, aluminum, 17 U, gray, PBPA19029GY2

Order No.: 61H3584
EAN: 4099889574401
MPN:
PBPA19029GY2
Series: PBPA
Hammond
PBPA19029GY2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
127.9488 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
127.95 € *
Price list
Quantity
Price per unit*
1 pcs.
127.9488 €
10 pcs.
121.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19029GY2, Hammond

17U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm

Technical specifications
Colour gray
Material aluminum
cutting pitch differential 17 U
Accessory Type blind plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes