PBPA19029UNF | Hammond
Blind plate, aluminum, 17 U, PBPA19029UNF
Unit Price (€ / pc.)
127.9488 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
127.95 € *
Price list
Quantity
Price per unit*
1 pcs.
127.9488 €
10 pcs.
121.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19029UNF, Hammond
17U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm
Technical specifications
Material | aluminum | |
cutting pitch differential | 17 U | |
Accessory Type | blind plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |