PBPS19001BK2 | Hammond
Blind plate, steel, (H) 44 mm, 1 U, black, PBPS19001BK2
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.7830 €
50 pcs.
6.1047 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel Rack Panel, PBPS19001BK2, Hammond
1U Steel Blank Panel Black - Plain with Steel material and length of 483 mm
Technical specifications
Colour | black | |
Height | 44 mm | |
Material | steel | |
cutting pitch differential | 1 U | |
Accessory Type | blind plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |