PBPS19007BK2 | Hammond
Blind plate, steel, (H) 178 mm, 4 U, black, PBPS19007BK2
Unit Price (€ / pc.)
21.4914 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
21.49 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4914 €
10 pcs.
20.4085 €
50 pcs.
18.3617 €
100 pcs.
16.5291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel Rack Panel, PBPS19007BK2, Hammond
4U Steel Blank Panel Black - Plain with Steel material and length of 483 mm
Technical specifications
Colour | schwarz | |
Height | 178 mm | |
Material | Stahl | |
Product type | Blindplatte | |
cutting pitch differential | 4 HE |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |