PCJR0705 | Hammond

Mounting plate, steel, (L x W x H) 171 x 124 x 171 mm, for PCJ864L/PCJR0705, PCJR0705

Order No.: 50H3305
EAN: 62398028174
MPN:
PCJR0705
Series: PCJP
PCJR0705 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 1 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 3 Weeks **
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
10 pcs.
11.0313 €
50 pcs.
10.2816 €
150 pcs.
9.8294 €
500 pcs.
9.3296 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction box, PCJR0705, Hammond

Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.

Features

  • Enhanced UV inhibitors protect against outdoor weathering
  • Captive oil resistant gasket provides a positive seal
  • Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
  • Molded hinge
Technical specifications
Breite 124 mm
Geeignet für PCJ864L/PCJR0705
Höhe 171 mm
Länge 171 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland US
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes