PCJR0808 | Hammond

Mounting plate, steel, (L x W x H) 171 x 175 x 171 mm, for PCJ884L/PCJR0808, PCJR0808

Order No.: 50H3306
EAN: 62398015482
MPN:
PCJR0808
Series: PCJP
PCJR0808 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.1487 € *
Available: 2 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
10 pcs.
13.3280 €
50 pcs.
12.4117 €
150 pcs.
11.8762 €
500 pcs.
11.2574 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction box, PCJR0808, Hammond

Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.

Features

  • Enhanced UV inhibitors protect against outdoor weathering
  • Captive oil resistant gasket provides a positive seal
  • Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
  • Molded hinge
Technical specifications
Breite 175 mm
Geeignet für PCJ884L/PCJR0808
Höhe 171 mm
Länge 171 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland US
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes