PCMDD19005BK1 | Hammond
Cable gland, horizontally foldable, steel, (W x H x D) 483 x 133 x 69 mm, 3 U, black, PCMDD19005BK1
Unit Price (€ / pc.)
82.8835 € *
Available in 7 Days: 22 pcs. - if ordered today
Total Price:
82.88 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8835 €
10 pcs.
78.7423 €
*incl. VAT plus shipping costs
Subject to prior sale
3U Hinged Cable Management, PCMDD19005BK1, Hammond
3U Hinged Cable Management with Steel material and length of 483 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | horizontally foldable | |
| Material | steel | |
| Width | 483 mm | |
| Height | 133 mm | |
| Depth | 69 mm | |
| cutting pitch differential | 3 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |