PCMDS19001BK1 | Hammond
Cable gland, foldable, steel, (W x H x D) 483 x 44 x 69 mm, 1 U, black, PCMDS19001BK1
Unit Price (€ / pc.)
125.6997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
125.70 € *
Price list
Quantity
Price per unit*
1 pcs.
125.6997 €
10 pcs.
119.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
1U Hinged Finger Panel, PCMDS19001BK1, Hammond
1U Hinged Finger Panel, Cable Management with Steel material and length of 483 mm
Technical specifications
Version | klappbar | |
Width | 483 mm | |
Colour | schwarz | |
Height | 44 mm | |
Material | Stahl | |
Product type | Kabeldurchführung | |
cutting pitch differential | 1 HE | |
Depth | 69 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |