PCMDS19003BK1 | Hammond

Cable gland, foldable, steel, (W x H x D) 483 x 89 x 78 mm, 2 U, black, PCMDS19003BK1

Order No.: 61H3483
EAN: 4099889570571
MPN:
PCMDS19003BK1
Series: PCMDS
PCMDS19003BK1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
148.3692 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
148.37 € *
Price list
Quantity
Price per unit*
1 pcs.
148.3692 €
10 pcs.
140.9555 €
*incl. VAT plus shipping costs
**Subject to prior sale

2U Hinged Finger Panel, PCMDS19003BK1, Hammond

2U Hinged Finger Panel, Cable Management with Steel material and length of 483 mm

Technical specifications
Version klappbar
Width 483 mm
Colour schwarz
Height 89 mm
Material Stahl
Product type Kabeldurchführung
cutting pitch differential 2 HE
Depth 78 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes