PFF1000 | Hammond

Replacement filter, PET, for XPFA80, PFF1000

Order No.: 61H4129
EAN: 4099889572711
MPN:
PFF1000
PFF1000 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.3736 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
10 pcs.
17.4573 €
50 pcs.
15.7199 €
100 pcs.
14.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Filter, PFF1000, Hammond

Replacement Filter for PF1000, pack of 5 with Type 12 Synthetic mat material and length of 80 mm

Technical specifications
Suitable for XPFA80
Material PET
Product type Ersatzfilter
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes