PFF6000 | Hammond
Replacement filter, PET, for XPFA254, PFF6000
Unit Price (€ / pc.)
26.9892 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
10 pcs.
25.6445 €
50 pcs.
23.0860 €
100 pcs.
20.7655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Filter, PFF6000, Hammond
Replacement Filter for XPFA254 pack of 5 with Type 12 Synthetic mat material and length of 254 mm
Technical specifications
Suitable for | XPFA254 | |
Material | PET | |
Product type | Ersatzfilter |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |