PKT99 | Hammond
Document holder, ABS, (L x W x H x D) 229 x 229 x 152 x 19 mm, gray, for enclosure, PKT99
Unit Price (€ / pc.)
19.7302 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
18.7544 €
50 pcs.
16.8742 €
100 pcs.
15.1844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Document Tray, PKT99, Hammond
Document Tray with ABS material and length of 152 mm
Technical specifications
Width | 229 mm | |
Colour | gray | |
Suitable for | enclosure | |
Height | 152 mm | |
Length | 229 mm | |
Material | ABS | |
Depth | 19 mm | |
Accessory Type | document holder |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |