PMB180200KIT1 | Hammond

Mast mounting kit, stainless steel, (L x W x H) 279 x 140 x 25 mm, silver, PMB180200KIT1

Order No.: 61H3722
EAN: 4099889571554
MPN:
PMB180200KIT1
Series: PMB
PMB180200KIT1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.4929 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
47.49 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4929 €
10 pcs.
45.1367 €
50 pcs.
40.6147 €
100 pcs.
36.5449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mount Kit, PMB180200KIT1, Hammond

8" Pole Mount Kit (For encl with mount hole spacing 180-200mm) with Stainless Steel material and length of 279 mm

Technical specifications
Type of mounting Schraube
Width 140 mm
Colour silber
Height 25 mm
Length 279 mm
Material Edelstahl
Product type Mastbefestigungssatz
Logistics
Country of origin CA
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes