PMB5057KIT1 | Hammond
Mast mounting kit, stainless steel, (L x W x H) 279 x 140 x 25 mm, silver, PMB5057KIT1
Unit Price (€ / pc.)
32.3918 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: On Request **
Total Price:
32.39 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3918 €
10 pcs.
30.7615 €
50 pcs.
27.6794 €
100 pcs.
24.9305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mount Kit, PMB5057KIT1, Hammond
8" Pole Mount Kit (For encl with mount hole spacing 50-57mm) with Stainless Steel material and length of 279 mm
Technical specifications
Type of mounting | Schraube | |
Width | 140 mm | |
Colour | silber | |
Height | 25 mm | |
Length | 279 mm | |
Material | Edelstahl | |
Product type | Mastbefestigungssatz |
Download
Logistics
Country of origin | CA |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |