PMB6687KIT2 | Hammond

Mast mounting kit, stainless steel, (L x W x H) 279 x 140 x 25 mm, silver, PMB6687KIT2

Order No.: 61H3729
EAN: 4099889571622
MPN:
PMB6687KIT2
Series: PMB
PMB6687KIT2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.2680 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
44.27 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2680 €
10 pcs.
42.0546 €
50 pcs.
37.8658 €
100 pcs.
34.0697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mount Kit, PMB6687KIT2, Hammond

16" Pole Mount Kit (For encl with mount hole spacing 66-87mm) with Stainless Steel material and length of 279 mm

Technical specifications
Type of mounting Schraube
Width 140 mm
Colour silber
Height 25 mm
Length 279 mm
Material Edelstahl
Product type Mastbefestigungssatz
Logistics
Country of origin CA
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes