PPFS19003BK2 | Hammond
Blind plate, perforated, steel, (W x H x D) 483 x 89 x 13 mm, 2 U, black, PPFS19003BK2
Unit Price (€ / pc.)
21.7056 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.71 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7056 €
10 pcs.
20.6346 €
50 pcs.
18.5640 €
100 pcs.
16.7195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel Blank Panel Black, PPFS19003BK2, Hammond
2U Steel Blank Panel Black - Perforated with Steel material and length of 483 mm
Technical specifications
Version | perforated | |
Width | 483 mm | |
Colour | black | |
Height | 89 mm | |
Material | steel | |
cutting pitch differential | 2 U | |
Depth | 13 mm | |
Accessory Type | blind plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |