PPFS19005BK2 | Hammond

Blind plate, perforated, steel, (W x H x D) 483 x 133 x 13 mm, 3 U, black, PPFS19005BK2

Order No.: 61H3598
EAN: 4099889574548
MPN:
PPFS19005BK2
Series: PBFS
PPFS19005BK2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.8591 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
24.86 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8591 €
10 pcs.
23.6096 €
50 pcs.
21.2534 €
100 pcs.
19.1114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Steel Blank Panel Black, PPFS19005BK2, Hammond

3U Steel Blank Panel Black - Perforated with Steel material and length of 483 mm

Technical specifications
Version perforiert
Width 483 mm
Colour schwarz
Height 133 mm
Material Stahl
Product type Blindplatte
cutting pitch differential 3 HE
Depth 13 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes