PPFS19008BK2 | Hammond

Blind plate, perforated, steel, (W x H x D) 483 x 222 x 13 mm, 5 U, black, PPFS19008BK2

Order No.: 61H3600
EAN: 4099889574562
MPN:
PPFS19008BK2
Series: PBFS
PPFS19008BK2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.5937 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
33.59 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5937 €
10 pcs.
31.9158 €
50 pcs.
28.7385 €
100 pcs.
25.8587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Steel Blank Panel Black, PPFS19008BK2, Hammond

5U Steel Blank Panel Black - Perforated with Steel material and length of 483 mm

Technical specifications
Version perforiert
Width 483 mm
Colour schwarz
Height 222 mm
Material Stahl
Product type Blindplatte
cutting pitch differential 5 HE
Depth 13 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes