RASU190107UBK1 | Hammond
Shelf, steel, (W x H x D) 490 x 44 x 178 mm, 1 U, black, RASU190107UBK1
Unit Price (€ / pc.)
48.1355 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
48.14 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1355 €
10 pcs.
45.7317 €
50 pcs.
41.1502 €
100 pcs.
37.0209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal Rack Shelf, RASU190107UBK1, Hammond
1U Cantilever 7" - Solid with Steel material and length of 44 mm
Technical specifications
Width | 490 mm | |
Colour | schwarz | |
Height | 44 mm | |
Material | Stahl | |
Product type | Fachboden | |
cutting pitch differential | 1 HE | |
Depth | 178 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |