RASU190120BK1 | Hammond
Shelf, steel, (W x H x D) 490 x 44 x 508 mm, 1 U, black, RASU190120BK1
Unit Price (€ / pc.)
61.9633 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
61.96 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9633 €
10 pcs.
58.8574 €
50 pcs.
52.9669 €
100 pcs.
47.6714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal Rack Shelf, RASU190120BK1, Hammond
1U Cantilever 20" - Solid with Steel material and length of 44 mm
Technical specifications
Width | 490 mm | |
Colour | schwarz | |
Height | 44 mm | |
Material | Stahl | |
Product type | Fachboden | |
cutting pitch differential | 1 HE | |
Depth | 508 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |