RASU190320BK1 | Hammond

Shelf, steel, (W x H x D) 490 x 89 x 508 mm, 2 U, black, RASU190320BK1

Order No.: 61H3612
EAN: 4099889570960
MPN:
RASU190320BK1
Series: RAS
RASU190320BK1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.2913 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
75.29 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2913 €
10 pcs.
71.5309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal Rack Shelf, RASU190320BK1, Hammond

2U Cantilever 20" - Solid with Steel material and length of 89 mm

Technical specifications
Width 490 mm
Colour schwarz
Height 89 mm
Material Stahl
Product type Fachboden
cutting pitch differential 2 HE
Depth 508 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes