RASV190120BK1 | Hammond

Shelf, steel, (W x H x D) 490 x 44 x 508 mm, 1 U, black, RASV190120BK1

Order No.: 61H3617
EAN: 4099889571011
MPN:
RASV190120BK1
Series: RAS
RASV190120BK1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
63.8554 € *
Available: 0 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 4 Weeks **
Total Price:
63.86 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8554 €
10 pcs.
60.6543 €
50 pcs.
54.5853 €
100 pcs.
49.1232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal Rack Shelf, RASV190120BK1, Hammond

1U Cantilever 20" - Vented with Steel material and length of 44 mm

Technical specifications
Width 490 mm
Colour schwarz
Height 44 mm
Material Stahl
Product type Fachboden
cutting pitch differential 1 HE
Depth 508 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes