RASV190320BK1 | Hammond
Shelf, steel, (W x H x D) 490 x 89 x 508 mm, 2 U, black, RASV190320BK1
Unit Price (€ / pc.)
77.2548 € *
Available: 0 pcs.
Available in 7 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
77.25 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2548 €
10 pcs.
73.3992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal Rack Shelf, RASV190320BK1, Hammond
2U Cantilever 20" - Vented with Steel material and length of 89 mm
Technical specifications
Width | 490 mm | |
Colour | schwarz | |
Height | 89 mm | |
Material | Stahl | |
Product type | Fachboden | |
cutting pitch differential | 2 HE | |
Depth | 508 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |