RASV190515BK1 | Hammond
Shelf, steel, (W x H x D) 490 x 133 x 381 mm, 3 U, black, RASV190515BK1
Unit Price (€ / pc.)
97.4491 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
97.45 € *
Price list
Quantity
Price per unit*
1 pcs.
97.4491 €
10 pcs.
92.5820 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Rack Shelf, RASV190515BK1, Hammond
3U Cantilever 15" - Vented with Steel material and length of 133 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Width | 490 mm | |
| Height | 133 mm | |
| Depth | 381 mm | |
| cutting pitch differential | 3 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |