RASV190520BK1 | Hammond

Shelf, steel, (W x H x D) 490 x 133 x 508 mm, 3 U, black, RASV190520BK1

Order No.: 61H3621
EAN: 4099889571059
MPN:
RASV190520BK1
Series: RAS
RASV190520BK1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
79.3968 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
79.40 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3968 €
10 pcs.
75.4222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal Rack Shelf, RASV190520BK1, Hammond

3U Cantilever 20" - Vented with Steel material and length of 133 mm

Technical specifications
Width 490 mm
Colour schwarz
Height 133 mm
Material Stahl
Product type Fachboden
cutting pitch differential 3 HE
Depth 508 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes