RB-HRM1 | Hammond
Cable gland, steel, (W x H x D) 483 x 44 x 94 mm, 1 U, black, RB-HRM1
Unit Price (€ / pc.)
52.3481 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.35 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3481 €
10 pcs.
49.7182 €
50 pcs.
44.7559 €
100 pcs.
40.2934 €
*incl. VAT plus shipping costs
**Subject to prior sale
1U Cable Ring Panel, RB-HRM1, Hammond
1U Cable Ring Panel with Steel material and length of 483 mm
Technical specifications
Width | 483 mm | |
Colour | schwarz | |
Height | 44 mm | |
Material | Stahl | |
Product type | Kabeldurchführung | |
cutting pitch differential | 1 HE | |
Depth | 94 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |