RB-HRM2 | Hammond

Cable gland, steel, (W x H x D) 483 x 82 x 94 mm, 2 U, black, RB-HRM2

Order No.: 61H3488
EAN: 4099889570625
MPN:
RB-HRM2
Series: RB-HRM
RB-HRM2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
66.3901 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
66.39 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3901 €
10 pcs.
63.0700 €
50 pcs.
56.7749 €
100 pcs.
51.0986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Ring Panel, RB-HRM2, Hammond

2U Cable Ring Panel with Steel material and length of 483 mm

Technical specifications
Width 483 mm
Colour schwarz
Height 82 mm
Material Stahl
Product type Kabeldurchführung
cutting pitch differential 2 HE
Depth 94 mm
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes