RB-WR1 | Hammond

Wall mounting, steel, (W x H x D) 492 x 48 x 152 mm, 1 U, black, RB-WR1

Order No.: 61H3505
EAN: 4099889570793
MPN:
RB-WR1
Series: RB-WR
Hammond
RB-WR1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
45.3271 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
45.33 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3271 €
10 pcs.
43.0542 €
50 pcs.
38.7464 €
100 pcs.
34.8789 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall Bracket, RB-WR1, Hammond

1U Wall Bracket with Steel material and length of 371 mm

Technical specifications
Width 492 mm
Colour black
Height 48 mm
Material steel
cutting pitch differential 1 U
Depth 152 mm
Accessory Type wall mounting
Logistics
Country of origin CN
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes