RB-WR2 | Hammond
Wall mounting, steel, (W x H x D) 492 x 92 x 152 mm, 2 U, black, RB-WR2
Unit Price (€ / pc.)
55.8110 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
55.81 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8110 €
10 pcs.
53.0264 €
50 pcs.
47.7309 €
100 pcs.
42.9590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall Bracket, RB-WR2, Hammond
2U Wall Bracket with Steel material and length of 503 mm
Technical specifications
Width | 492 mm | |
Colour | black | |
Height | 92 mm | |
Material | steel | |
cutting pitch differential | 2 U | |
Depth | 152 mm | |
Accessory Type | wall mounting |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |