RB-WR4 | Hammond

Wall mounting, steel, (W x H x D) 492 x 181 x 152 mm, 4 U, black, RB-WR4

Order No.: 61H3507
EAN: 4099889570816
MPN:
RB-WR4
Series: RB-WR
Hammond
RB-WR4 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
76.0648 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
76.06 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0648 €
10 pcs.
72.2687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall Bracket, RB-WR4, Hammond

4U Wall Bracket with Steel material and length of 635 mm

Technical specifications
Width 492 mm
Colour black
Height 181 mm
Material steel
cutting pitch differential 4 U
Depth 152 mm
Accessory Type wall mounting
Logistics
Country of origin CN
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes