RDRW1900322BK1 | Hammond
Interlock, steel, (W x H x D) 441 x 89 x 565 mm, 2 U, black, RDRW1900322BK1
Unit Price (€ / pc.)
321.7641 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
321.76 € *
Price list
Quantity
Price per unit*
1 pcs.
321.7641 €
10 pcs.
305.6634 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locking Drawer, RDRW1900322BK1, Hammond
2U Locking Drawer - 565mm Deep with Steel material and length of 565 mm
Technical specifications
Width | 441 mm | |
Colour | black | |
Height | 89 mm | |
Material | steel | |
cutting pitch differential | 2 U | |
Depth | 565 mm | |
Accessory Type | interlock |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |