RDRW1900522BK1 | Hammond

Interlock, steel, (W x H x D) 441 x 133 x 565 mm, 3 U, black, RDRW1900522BK1

Order No.: 61H3509
EAN: 4099889570830
MPN:
RDRW1900522BK1
Series: RDRW
Hammond
RDRW1900522BK1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
382.8349 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
382.83 € *
Price list
Quantity
Price per unit*
1 pcs.
382.8349 €
10 pcs.
363.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale

Locking Drawer, RDRW1900522BK1, Hammond

3U Locking Drawer - 565mm Deep with Steel material and length of 565 mm

Technical specifications
Width 441 mm
Colour black
Height 133 mm
Material steel
cutting pitch differential 3 U
Depth 565 mm
Accessory Type interlock
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes