RM1U18BRKT | Hammond
Bracket kit, back, steel, (L x W x H) 44 x 442 x 457 mm, black, for racks, RM1U18BRKT
Unit Price (€ / pc.)
65.0573 € *
Available: 0 pcs.
Available in 7 Days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
65.06 € *
Price list
Quantity
Price per unit*
1 pcs.
65.0573 €
10 pcs.
61.7967 €
50 pcs.
55.6206 €
100 pcs.
50.0633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RM1U18BRKT, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
Version | hinten | |
Width | 442 mm | |
Colour | schwarz | |
Suitable for | Racks | |
Height | 457 mm | |
Length | 44 mm | |
Material | Stahl | |
Product type | Halterungssatz |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |