RM2U18BRKT | Hammond
Bracket, steel, (L x W x H) 89 x 422 x 457 mm, black, RM2U18BRKT
Unit Price (€ / pc.)
71.3167 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
71.32 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3167 €
10 pcs.
67.7586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear Bracket kit, RM2U18BRKT, Hammond
Rear Bracket kit for RM series - 2U. with Steel material and length of 508 mm
Technical specifications
Width | 422 mm | |
Colour | schwarz | |
Height | 457 mm | |
Length | 89 mm | |
Material | Stahl | |
Product type | Halterung |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |