RMSC1902BK1 | Hammond
Door panel, foldable, steel/acrylic, (W x H x D) 483 x 88 x 41 mm, black, RMSC1902BK1
Unit Price (€ / pc.)
143.1808 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
143.18 € *
Price list
Quantity
Price per unit*
1 pcs.
143.1808 €
10 pcs.
136.0170 €
*incl. VAT plus shipping costs
**Subject to prior sale
2U Hinged Acrylic Door Panel Cover, RMSC1902BK1, Hammond
2U Hinged Acrylic Door Panel Cover with Steel/Acrylic material and length of 88 mm
Technical specifications
Version | foldable | |
Width | 483 mm | |
Colour | black | |
Height | 88 mm | |
Material | steel/acrylic | |
Depth | 41 mm | |
Accessory Type | door panel |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |