RMSC1903BK1 | Hammond

Door panel, foldable, steel/acrylic, (W x H x D) 483 x 133 x 41 mm, black, RMSC1903BK1

Order No.: 61H3477
EAN: 4099889570519
MPN:
RMSC1903BK1
Series: RNSC
Hammond
RMSC1903BK1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
154.2359 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
154.24 € *
Price list
Quantity
Price per unit*
1 pcs.
154.2359 €
10 pcs.
146.5247 €
*incl. VAT plus shipping costs
**Subject to prior sale

3U Hinged Acrylic Door Panel Cover, RMSC1903BK1, Hammond

3U Hinged Acrylic Door Panel Cover with Steel/Acrylic material and length of 133 mm

Technical specifications
Version foldable
Width 483 mm
Colour black
Height 133 mm
Material steel/acrylic
Depth 41 mm
Accessory Type door panel
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes